Hamamatsu, S5973 IR + Visible Light Si PIN Photodiode, Through Hole TO-18

RS Stock No.:
1247160
Mfr. Prt No.:
S5973
Brand:
Hamamatsu Photonics
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
RS stock number 1247160
Product description Hamamatsu, S5973 IR + Visible Light Si PIN Photodiode, Through Hole TO-18
Manufacturer / Brand Hamamatsu Photonics
Manufacturer part number S5973

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Photodiodes, Hamamatsu Photonics

S5971, S5972 and S5973 Series Si PIN Photodiodes

The S5971, S5972 and S5973 series or Si PIN photodiodes from Hamamatsu are for applications such as optical fibre communication and high speed photometry.
These photodiodes are designed to detect visible to near IR (infrared) light, providing wideband detection properties.

Features and Benefits
Visible to near IR detection
High speed response
High reliability
TO-18 metal package


Specifications

Attribute Value
Brand Hamamatsu Photonics
Spectrums Detected Infrared, Visible Light
Wavelength of Peak Sensitivity 760 nm
Package Type TO-18
Mounting Type Through Hole
Number of Pins 3
Diode Material Si
Minimum Wavelength Detected 320 nm
Maximum Wavelength Detected 1000 nm
Height 3.6 mm
Series S5973
Diameter 5.4 mm
Short Circuit Current 0.09 μA
Polarity Positive
Peak Photo Sensitivity 0.52 A/W
Checking stock...
VND
589,610.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
1589,610.14
*price per unit indicative
"Hamamatsu, S5973 IR + Visible Light Si PIN Photodiode, Through Hole TO-18" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products