Bahco Crow Bar, 460 mm Length
- RS Stock No.:
- 1248335
- Mfr. Prt No.:
- NS602-460
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1248335 |
| Product description | Bahco Crow Bar, 460 mm Length |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | NS602-460 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Pry Bars
Bahco Non-sparking Wrecking Bar
Bahco non-sparking wrecking bar, the bar is used as a lever to force apart two objects or to remove nails. Ideal for industrial applications. The wrecking bar is also called a pry bar or crowbar.
Feature and Benefits
Wrecking bar, works as a lever either to force apart two objects or to remove nails
Curved at the forked end to provide more leverage
Material: Aluminium Bronze
Non-sparking
Specifications
| Attribute | Value |
| Brand | Bahco |
| Material | Aluminium Bronze |
| Overall Length | 460 mm |
| Bar Diameter | 16.0 mm |