Bessey 105mm x 85mm C Clamp

RS Stock No.:
1253774
Mfr. Prt No.:
CDF404C
Brand:
Bessey
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
RS stock number 1253774
Product description Bessey 105mm x 85mm C Clamp
Manufacturer / Brand Bessey
Manufacturer part number CDF404C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bessey C Clamp

Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.

Features and Benefits

Clamping force up to 18000 N
Drop forged, stable
Copper plated spindle prevents the adhesion of weld spatter


Specifications

Attribute Value
Brand Bessey
Type C Clamp
Jaw Opening 105 mm
Jaw Depth 85 mm
Checking stock...
VND
1,192,192.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,192,192.54
*price per unit indicative
"Bessey 105mm x 85mm C Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products