Bessey 250mm x 80mm Lever Clamp

RS Stock No.:
1253838
Mfr. Prt No.:
KLI25
Brand:
Bessey
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
RS stock number 1253838
Product description Bessey 250mm x 80mm Lever Clamp
Manufacturer / Brand Bessey
Manufacturer part number KLI25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bessey KliKlamp KLI Series

Bessey KliKlamp is a lightweight, stable magnesium, fibreglass reinforced plastics and quality steel. This optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. Ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and effectively. The VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. Allowing you to clamp quickly, easily and softly.

Features and Benefits

Clamping force up to 1200 N
Weight starts from 260 g
Versatile
Sturdy fixed and sliding arms made from lightweight magnesium
Stepped, vibration-resistant VIBRAFIX ratchet mechanism
The surface-coated fixed and sliding arms, made from sturdy magnesium, are light and strong
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is break proof and fits snugly in the hand


Specifications

Attribute Value
Brand Bessey
Type Lever Clamp
Jaw Opening 250 mm
Jaw Depth 80 mm
Checking stock...
VND
899,689.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1899,689.00
*price per unit indicative
"Bessey 250mm x 80mm Lever Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products