Gedore 1.07/11-B Lever Press Bearing Puller, 140 (Internal) mm, 90 (External) mm capacity
- RS Stock No.:
- 1253896
- Mfr. Prt No.:
- 1.07/11-B
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253896 |
| Product description | Gedore 1.07/11-B Lever Press Bearing Puller, 140 (Internal) mm, 90 (External) mm capacity |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 1.07/11-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore Universal Puller 3-arm Pattern, Rigid Legs With Leg Brake
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.
Features and Benefits
Even load distribution over 3 legs ensures secure grip and balanced pull
Rigid legs forged from one piece
Leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
By reversing the legs, this tool can be used as an internal or external puller
Legs available in different lengths for special situations
Specifications
| Attribute | Value |
| Brand | Gedore |
| Puller Type | Bearing Puller |
| Capacity | 140 (Internal) mm, 90 (External) mm |
| Operation | Lever Press |