RS PRO 2.85mm Blue PLA 3D Printer Filament, 2.3kg

RS Stock No.:
1254340
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254340
Product description RS PRO 2.85mm Blue PLA 3D Printer Filament, 2.3kg
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
RS stock number 1254340
Product description RS PRO 2.85mm Blue PLA 3D Printer Filament, 2.3kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS PRO 3D Printer Filament PLA 2.85 mm 2.3 Kg

Poly Lactic Acid (PLA) is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. PLA can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle. Due to a low shrinkage factor, PLA will not deform after cooling.

This RS Pro range of PLA 3D printing material comes in various colours:
125-4336 - Black
125-4338 - White
125-4340 - Blue
125-4342 - Red
125-4344 - Silver

Note

Due to its low tendency to warp PLA can also be printed without a heated bed. With a heated bed, the recommended temperature is ± 35-60˚C.
PLA can be used on all common desktop FDM or FFF technology 3D printers.

Features and Benefits
• Tougher and less brittle compared to regular PLA
• Easy to print at low temperature
• Low warping
• Biodegradable unlike ABS filament – PLA is derived from crops such as corn and sugar cane
• Limited smell
• Good shelf life

It is important to store the filament correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended

Storage
Cool and dry (15-25˚C) and away from UV light. Enhances the shelf life significantly

Typical Applications
PLA in 3D printing is used in a wide range of applications such as:
• General printing
• Hobbyist
• Medical
• Education
• Prototyping
• Jewellery
• Architecture models
• Aviation
• Engineering
• Automotive
FAQs
What material can be used in 3D Printing?
Various materials can be used for 3D printing which includes:
PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.

What is the least expensive 3D printing material?
PLA and ABS are the least expensive


Specifications

Attribute Value
Brand RS PRO
Material Type PLA
Printing Technology FDM
Machine Specific No
Colour Blue
For Use With Common Desktop 3D Printers
Weight 2.3 kg
Diameter 2.85 mm
Printing Material PLA
Checking stock...
VND
2,677,725.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,677,725.54
*price per unit indicative
"RS PRO 2.85mm Blue PLA 3D Printer Filament, 2.3kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products