Merlett Plastics PVC Hose, Clear, 33mm External Diameter, 5m Long, Reinforced, 60mm Bend Radius, Liquid Food

RS Stock No.:
1258580
Mfr. Prt No.:
9130400250000
Brand:
Merlett Plastics
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
RS stock number 1258580
Product description Merlett Plastics PVC Hose, Clear, 33mm External Diameter, 5m Long, Reinforced, 60mm Bend Radius, Liquid Food
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130400250000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 25 mm
Outer Diameter 33 mm
Material PVC
Colour Clear
Reinforced Yes
Suitable Applications Liquid Food
Length 5 m
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +65 °C
Maximum Working Pressure 5 bar
Bend Radius 60 mm
Operating Temperature Range -5 to +65 °C
Checking stock...
VND
2,196,915.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,196,915.00
*price per unit indicative
"Merlett Plastics PVC Hose, Clear, 33mm External Diameter, 5m Long, Reinforced, 60mm Bend Radius, Liquid Food" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products