Merlett Plastics Glass Fibre Reinforced Neoprene 4m Long Black Flexible Ducting

RS Stock No.:
1259235
Mfr. Prt No.:
841NG1M152
Brand:
Merlett Plastics
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
RS stock number 1259235
Product description Merlett Plastics Glass Fibre Reinforced Neoprene 4m Long Black Flexible Ducting
Manufacturer / Brand Merlett Plastics
Manufacturer part number 841NG1M152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

NG1M Flexible Ducting

This 1 ply ducting from Merlett is made from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -50°C to 150°C
• Good crush resistance
• Lightweight

Product Application Information

Ideal for the suction of warm and cold air.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 152 mm
Outer Diameter 155 mm
Material Glass Fibre Reinforced Neoprene
Length 4 m
Suitable Applications Air
Colour Black
Bend Radius 76 mm
Checking stock...
VND
6,948,737.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,948,737.53
*price per unit indicative
"Merlett Plastics Glass Fibre Reinforced Neoprene 4m Long Black Flexible Ducting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products