Merlett Plastics PVC 5m Long Black Flexible Ducting Reinforced, 50mm Bend Radius , Applications Air, Chips, Dust, Gas

RS Stock No.:
1259341
Mfr. Prt No.:
9130090507601
Brand:
Merlett Plastics
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
RS stock number 1259341
Product description Merlett Plastics PVC 5m Long Black Flexible Ducting Reinforced, 50mm Bend Radius , Applications Air, Chips, Dust, Gas
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130090507601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Superflex KZ Hose

The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant

Product Application Information

Ideal for use in industry.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 50 mm
Outer Diameter 55 mm
Material PVC
Length 5 m
Suitable Applications Air, Chips, Dust, Gas
Colour Black
Bend Radius 50 mm
Reinforced Yes
Checking stock...
VND
1,653,335.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,653,335.46
*price per unit indicative
"Merlett Plastics PVC 5m Long Black Flexible Ducting Reinforced, 50mm Bend Radius , Applications Air, Chips, Dust, Gas" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products