Merlett Plastics PUR 5m Long Clear Flexible Ducting Reinforced, 100mm Bend Radius
- RS Stock No.:
- 1259376
- Mfr. Prt No.:
- 9130551000000
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259376 |
| Product description | Merlett Plastics PUR 5m Long Clear Flexible Ducting Reinforced, 100mm Bend Radius |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9130551000000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Polyurethane Hose
Merlett Superflex Polyurethane R Hose
The Superflex PU R hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 100 mm |
| Outer Diameter | 107 mm |
| Material | PUR |
| Length | 5 m |
| Suitable Applications | Abrasive Material, Chips, Dust |
| Colour | Clear |
| Bend Radius | 100 mm |
| Reinforced | Yes |