Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated
- RS Stock No.:
- 1263121
- Mfr. Prt No.:
- Minibend 12
- Brand:
- Huber+Suhner

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1263121 |
| Product description | Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated |
| Manufacturer / Brand | Huber+Suhner |
| Manufacturer part number | Minibend 12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1263121 |
| Product description | Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated |
| Manufacturer / Brand | Huber+Suhner |
| Manufacturer part number | Minibend 12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Huber & Suhner Range
Huber & Suhner Minibend Flexible SMA Plug to SMA Plug Cable Assemblies
From Huber & Suhner, a range superior quality highly flexible 50 Ω SMA plug to plug cable assemblies. The Minibend microwave coaxial cable assemblies are designed for applications requiring low profile connections linking between RF modules within communication systems. The triple shielded cables have a robust, high temperature FEP outer jacket, stainless steel outer braid and an aluminium/polyimide barrier tape. The Minibend range of flexible cable assemblies are available in a range of lengths to suit a wide range of applications.
Features and Benefits
High frequency range – up to 65 GHz
Triple shielded for high isolation
Eliminates the need for costly right angle connectors
Applications
Internal point-to-point connections between RF modules
Specifications
| Attribute | Value |
| Brand | Huber+Suhner |
| Length | 304.8 mm |
| Terminated/Unterminated | Terminated |
| Connector A | SMA |
| Connector A Gender | Male |
| Coaxial Type | RF |
| Connector B | SMA |
| Characteristic Impedance | 50 Ω |
| Sheath Colour | Blue |
| Conductor Strand Type | Stranded |
| Connector B Gender | Male |
| Attenuation | 1.68 dB |