Pepperl + Fuchs – Interface Module for use with Industrial Sensor AS-Interface, VAZ

RS Stock No.:
1263489
Mfr. Prt No.:
VAZ-T1-FK-G10-1M-PUR-V1-G
Brand:
Pepperl + Fuchs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263489
Product description Pepperl + Fuchs - Interface Module for use with Industrial Sensor AS-Interface, VAZ
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number VAZ-T1-FK-G10-1M-PUR-V1-G
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
RS stock number 1263489
Product description Pepperl + Fuchs - Interface Module for use with Industrial Sensor AS-Interface, VAZ
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number VAZ-T1-FK-G10-1M-PUR-V1-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

Actuator Sensor Interface (AS-I)

Accessories

Actuator Sensor Interface, AS-I

AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.
A unique feature of the AS-I system is the flat, two-core cable (stock no 242-6189) designed to enable fast and easy connection, ensuring correct polarity every time. The cable can be used in a network up to 100m (300m if repeaters are used).
By providing power and data down the same cable, the amount of time normally used to connect sensors and actuators is dramatically reduced, thereby providing savings in cable requirements and man-hours.
The choice of AS-I connection modules enables the user to connect standard sensors/actuators to the BUS with all the address benefits of using dedicated sensors/actuators. It also serves to increase the number of I/O nodes that are available to the user by the use of addressable splitter boxes. The connection modules are available in a variety of packages and can accommodate up to 4 inputs and 4 outputs. This enables up to 124 inputs and 124 outputs to be connected to a single AS-I network.
Another feature of AS-I system is the method by which the sensors or modules communicate with the host. The design of the communications protocol ensures high data accuracy and error detection capabilities, making the ASI system ideal for automation in noisy and industrial environments.

Benefits of AS-I

Replaces hard wiring
High data speed
Low cost installation
Intelligent diagnostics
Easy to learn and install
Highly flexible
Can connect to other fieldbus systems
User-friendly
Off-site pre-assembly and test
Easy maintenance
Faster on-site commissioning
Host or stand alone use
Able to use standard sensors and actuators (using modules)


Specifications

Attribute Value
Brand Pepperl + Fuchs
Accessory Type AS-Interface Splitter Box
For Use With Industrial Sensor AS-Interface
Series VAZ
Termination Plug-In
Application Industrial
Cable Length 2 m
Checking stock...
VND
765,572.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
1765,572.57
*price per unit indicative
"Pepperl + Fuchs - Interface Module for use with Industrial Sensor AS-Interface, VAZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products