RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load

RS Stock No.:
1263570
Brand:
RS PRO
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263570
Product description RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load
Manufacturer / Brand RS PRO
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
RS stock number 1263570
Product description RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Anti-Vibration Mounts

RS Pro Centre Bonded Mount

RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.


Specifications

Attribute Value
Brand RS PRO
Anti Vibration Mount Type Rubber Bush
Thread Size M20
Diameter 95 mm
Foot Height 50.8 mm
Overall Height 51 mm
Static Load Capacity 395 kg
Material Natural Rubber
Mounting Type Screw-in
Compression Load 395 kg
Compression Deflection 1.7 mm
Maximum Operating Temperature +100 °C
Metalwork Zinc Plated Steel
Shore Hardness 50 Shore A
Type Centre Bonded Rubber Bush
Series TB
Foot Shape Cylindrical
Foot Colour Black
Checking stock...
VND
898,642.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1898,642.85
*price per unit indicative
"RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products