Schurter IEC C17 Socket to CEE 7/17 Europlug Plug Power Cord, 2m

RS Stock No.:
1316394
Mfr. Prt No.:
6051.2813
Brand:
Schurter

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1316394
Product description Schurter IEC C17 Socket to CEE 7/17 Europlug Plug Power Cord, 2m
Manufacturer / Brand Schurter
Manufacturer part number 6051.2813
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
RS stock number 1316394
Product description Schurter IEC C17 Socket to CEE 7/17 Europlug Plug Power Cord, 2m
Manufacturer / Brand Schurter
Manufacturer part number 6051.2813

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IEC appliance plugs

Schurter V-Lock Series

V-Lock Series Mains Power Cord Sets with IEC Connectors

A selection of European and American and interconnection to IEC C17 mains power cord sets from Schurter, with the V-Lock interlocking system. This system is designed to prevent accidental disconnection. The yellow coloured catch mechanism is easily released by depressing the built-in lever, eliminating the requirements for extra hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and Datacom equipment, and audio equipment. Suitable for appliances with protection class I I.

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Features and Benefits

• V-lock locking system
• RoHS compliant
• No need for extra cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet


Specifications

Attribute Value
Brand Schurter
Connector A IEC C17
Connector A Gender Female
Length 2 m
Connector B CEE 7/17 Europlug
Current Rating 10 A
Sheath Colour White
Connector B Gender Male
Voltage Rating 250 V
Mains Plug Type Type C - Europlug
Standards Met CSA C22.2, IEC 60320-1, IEC 60529, IEC 61140, UL 498
Outer Sheath Material PVC
Checking stock...
VND
307,358.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1307,358.87
*price per unit indicative
"Schurter IEC C17 Socket to CEE 7/17 Europlug Plug Power Cord, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products