HellermannTyton WIC1 Snap On Cable Marker Kit, Pre-printed “0 → 9”, 2 → 2.8mm Dia. Range

RS Stock No.:
1331752
Mfr. Prt No.:
561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1331752
Product description HellermannTyton WIC1 Snap On Cable Marker Kit, Pre-printed "0 → 9", 2 → 2.8mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special
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
RS stock number 1331752
Product description HellermannTyton WIC1 Snap On Cable Marker Kit, Pre-printed "0 → 9", 2 → 2.8mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Markers

HellermannTyton Snap-on WIC Cable Marker Kit

The WIC cable marker kits contains 1500 or 3000 clip on markers 0 to 9 and an application tool. These markers can be easily applied post termination and lock together. 4 different kits are available for use with a range of wire sizes. The application tool holds up to 20 markers and is compatible with all marker sizes.

• Kit 133-1754 Contains 15 plates WIC3 – 0-9 – CC 561-03100 (1500 markers) + 10 WICTOOL 561-00001/ 561-03400
• Kit 133-1753 Contains 15 plates WIC2 – 0-9 – CC 561-02100 (3000 markers) + 10 WICTOOL 561-00001 / 561-02400
• Kit 133-1752 Contains 15 plates WIC1 – 0-9 – CC 561-01100 (3000 markers) + 10 WICTOOL 561-00001 / 561-01400
• Kit 133-1751 Contains 15 plates WIC0 – 0-9 – CC 561-00100 (3000 markers) + 10 WICTOOL 561-00001 / 561-00400

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

• Fast and simple snap-on application
• International resistor colour coded
• Simplifies identification changes for terminated wires
• Gripping profile resists rotation and holds cable tightly
• Deeply stamped mark for continued high legibility
• Interlocking device
• 4 sizes available


Specifications

Attribute Value
Brand HellermannTyton
Kit or Accessory Type Pre-Printed Cable Markers Kit
Affixing Method Snap On
Quantity 3000
Kit Includes Cable Markers and Applicator
Cable Diameter Range 2 → 2.8 mm
Legend 0 → 9
Marker Colours Assorted
Material Nylon 66
Series WIC1
Minimum Cable Diameter 2 mm
Printable No
Maximum Cable Diameter 2.8 mm
Fire Behaviour Halogen Free, Self-extinguishing
Checking stock...
VND
6,093,405.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,093,405.29
*price per unit indicative
"HellermannTyton WIC1 Snap On Cable Marker Kit, Pre-printed "0 → 9", 2 → 2.8mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products