Chauvin Arnoux CA 755 Handheld Digital Multimeter

RS Stock No.:
1336519
Mfr. Prt No.:
P01191755
Brand:
Chauvin Arnoux
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
RS stock number 1336519
Product description Chauvin Arnoux CA 755 Handheld Digital Multimeter
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01191755

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Chauvin Arnoux

Chauvin Arnoux Digital Multimeter - C.A 755

The C.A 755 multimeter features the basic functions such as voltage and continuity, diode test, resistance and capacitance. With its "SMART" function, the tester automatically recognises DC or AC, resistors, diodes and capacitors. They can be stored in an integral compartment built into the instrument.
The C.A 755 multimeter meets the specific needs of professionals working on low voltage electrical installations. Lightweight and comfortable to handle, it is equipped with an IP 54 casing to protect against dust. Featuring a large 3000 Count backlit display, the C.A 755 tester is ergonomic and functional. Suitable for electricians, heating engineers, mechanics and maintenance technicians.
The removable test probes mean they can be replaced at lower cost and offer the possibility of choosing different probes for different uses.

SUPPLIED_WITH : C.A 755 multimeter, 1 set of extra-fine test probe

Features and Benefits

• Double insulation
• Protection against electric shocks up to 6 kV in voltage mode
• Protection up to 1000 V for continuity, resistance and capacitance tests
• No-contact voltage detection
• Indication if a hazardous voltage is present
• Automatic power-off after 10 min inactivity
• 600 V CAT III
• Complies with the new IEC 61010-2-033 standard on multimeters
• Automatic recognition of AC and DC
• Automatic recognition of resistors, diodes and capacitors
• Automatic calibre selection
• Hazardous voltage indication
• Removable test probes


Specifications

Attribute Value
Brand Chauvin Arnoux
Multimeter Type Handheld
Absolute Maximum Resistance Measurement 30 MΩ
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Capacitance Measurement 30 mF
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance
True RMS No
Display Type Digital
Model Number p CA 755
AC Voltage Measurement Resolution 1 mV ac
Resistance Measurement Resolution 100 mΩ
Safety Category Level CAT III
Capacitance Measurement Resolution 1 pF
Best AC Voltage Accuracy ±3 % + 4 digits
Best Resistance Measurement Accuracy ±3 % + 3 digits
Best DC Voltage Accuracy ±2 % + 3 digits
Dimensions 52 x 45 x 180 mm
Battery Type AAA 1.5 V, IEC LR03
Best AC Current Accuracy ±3 % + 4 Digits
Weight 200 g
Maximum Operating Temperature +55 °C
Length 45 mm
Width 52 mm
Height 180 mm
Minimum Operating Temperature -10 °C
Battery Life 100 h
Best Capacitance Measurement Accuracy ±5 % + 5 digits
Safety Category Voltage CAT III 600 V
Checking stock...
VND
3,575,949.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,575,949.93
*price per unit indicative
"Chauvin Arnoux CA 755 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products