Chauvin Arnoux CA 757 Handheld Digital Multimeter

RS Stock No.:
1336520
Mfr. Prt No.:
P01191757
Brand:
Chauvin Arnoux
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
RS stock number 1336520
Product description Chauvin Arnoux CA 757 Handheld Digital Multimeter
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01191757

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Chauvin Arnoux

Chauvin Arnoux Digital Multimeter - C.A 757

Chauvin Arnoux C.A 757 is a compact, lightweight tester. Simple and easy to use, the C.A 757 automatically recognises AC and DC voltages, continuity, resistors, diodes and capacitors. It also detects live conductors without contact. The C.A 757 is delivered with a MiniFlex flexible current sensor allowing current measurements up to 300 A ac even in places where access is difficult.
The C.A 757 multimeter is compact and lightweight it is equipped with an IP 54 casing to protect against dust and water projections. Featuring a large backlit display and removable test probes which are stored in an integral compartment. With its 600 V CAT III double insulation, the C.A 757 complies with the new IEC 61010-2-033 standard for multimeters.
Essential for test and maintenance work, the C.A 757 also ensures that you work in total safety:
• Protection against electric shocks up to 6 kV for voltage measurements
• Protection up to 1000 V for all the functions
• Indication when a hazardous voltage is present
• Automatic power-off after 10 min

SUPPLIED_WITH : C.A 757 multimeter, 1 MiniFlex® sensor with a loop

Features and Benefits

• Automatic recognition of AC and DC
• Automatic recognition of resistors, diodes and capacitors
• Automatic calibre selection
• Hazardous voltage indication
• Removable test probes
• DC Voltage: 3 mV dc to 1000 V dc
• AC Voltage: 100 mV ac to 1000 V ac
• Currents: 500 mA to 300 A (with MiniFlex sensor supplied)
• Resistance: 0.3 Ω to 30 mΩ
• Audible continuity for R ≤ 30 Ω
• Capacitance: 400 pF to 30 mF
• Diode test
• No-contact voltage detection
• 600 V CAT III

MiniFlex® Sensor

Slimline and flexible, the MiniFlex® measuring accessory can be used to measure currents up to 300 A, including on conductors which are difficult to access.


Specifications

Attribute Value
Brand Chauvin Arnoux
Multimeter Type Handheld
Absolute Maximum AC Current Measurement 300 A ac
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Resistance Measurement 30 MΩ
Absolute Maximum Capacitance Measurement 30 mF
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance
True RMS Yes
Maximum Frequency 65 Hz
Display Type Digital
Model Number p CA 757
AC Current Measurement Resolution 0.01 A ac
DC Voltage Measurement Resolution 1 mV
Resistance Measurement Resolution 100 mΩ
AC Voltage Measurement Resolution 1 mV ac
Capacitance Measurement Resolution 1 pF
Safety Category Level CAT III
Best Resistance Measurement Accuracy ±3 % + 3 digits
Height 180 mm
Minimum Operating Temperature -10 °C
Best Capacitance Measurement Accuracy ±5 % + 5 digits
Best AC Voltage Accuracy ±3 % + 4 digits
Maximum Operating Temperature +55 °C
Safety Category Voltage 600 V
Battery Type 2 x 1,5 V AAA or LR03 batteries
Best DC Voltage Accuracy ±2 % + 3 digits
Dimensions 52 x 45 x 180 mm
Length 45 mm
Width 52 mm
Best AC Current Accuracy ±3 % + 5 digits
Battery Life 100 h
Weight 200 g
Checking stock...
VND
8,455,402.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,455,402.76
*price per unit indicative
"Chauvin Arnoux CA 757 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products