Timken LM11949/LM11910 19.05mm I.D Taper Roller Bearing, 45.23mm O.D

RS Stock No.:
1347429
Mfr. Prt No.:
LM11949/LM11910
Brand:
Timken

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347429
Product description Timken LM11949/LM11910 19.05mm I.D Taper Roller Bearing, 45.23mm O.D
Manufacturer / Brand Timken
Manufacturer part number LM11949/LM11910
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
RS stock number 1347429
Product description Timken LM11949/LM11910 19.05mm I.D Taper Roller Bearing, 45.23mm O.D
Manufacturer / Brand Timken
Manufacturer part number LM11949/LM11910

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Timken

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.


Specifications

Attribute Value
Brand Timken
Inside Diameter 19.05 mm
Outside Diameter 45.23 mm
Roller Bearing Type Taper
Race Width 12.06 mm
Bore Type Parallel
Material Metal
Static Load Rating 32000 N
Cage Material Steel
Number of Rows 1
Roller Material Steel
Dynamic Load Rating 10100 (90 Million Radial) N, 39100 (1 Million Radial) N, 5220 (90 Million Thrust) N
End Type Sealed
Checking stock...
VND
959,528.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1959,528.78
*price per unit indicative
"Timken LM11949/LM11910 19.05mm I.D Taper Roller Bearing, 45.23mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products