KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 47nF

RS Stock No.:
1353482
Mfr. Prt No.:
R76PI24704030J
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1353482
Product description KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 47nF
Manufacturer / Brand KEMET
Manufacturer part number R76PI24704030J
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
RS stock number 1353482
Product description KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 47nF
Manufacturer / Brand KEMET
Manufacturer part number R76PI24704030J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications


Specifications

Attribute Value
Brand KEMET
Capacitance 47 nF
Voltage 630 V dc
Tolerance ±5 %
Series R76
Lead Pitch 15 mm
Length 18 mm
Depth 7.5 mm
Height 13.5 mm
Dimensions 18 x 7.5 x 13.5 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -55 °C
Dissipation Factor 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz
Terminal Type Radial
Lead Length 30 mm
Checking stock...
VND
203,162.33
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1203,162.3320,316.23
*price per unit indicative
"KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 47nF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products