TRACOPOWER TEQ 40WIR 40W Isolated DC-DC Converter Chassis Mount, Voltage in 9.5 → 36 V dc, Voltage out 15V dc,

RS Stock No.:
1353708
Mfr. Prt No.:
TEQ 40-2413WIR
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1353708
Product description TRACOPOWER TEQ 40WIR 40W Isolated DC-DC Converter Chassis Mount, Voltage in 9.5 → 36 V dc, Voltage out 15V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEQ 40-2413WIR
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
RS stock number 1353708
Product description TRACOPOWER TEQ 40WIR 40W Isolated DC-DC Converter Chassis Mount, Voltage in 9.5 → 36 V dc, Voltage out 15V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEQ 40-2413WIR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Traco - TEQ Series 40 W Isolated DC-DC Converters

The TEQ-40WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. High efficiency and the heatsink construction allow an operating temperature up to +83 °C with natural convection cooling without power derating and up to +92 °C with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection. EN 50155 Approval for Railway Applications.

Features and Benefits

• High-power block with excellent thermal convection
• Operating temperature -40 °C to +92 °C
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 91%
• I/O isolation up to 3000 VDC
• Under voltage lock-out circuit
• Protection against overvoltage, overtemperature and short circuit
• Output LED indicator


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage 15 V dc
Input Voltage Range 9.5 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 3 kV dc
Power Rating 40 W
Output Current 2.67 A
Mounting Type Chassis Mount
Number of Outputs 1
Railway Approved Yes
Minimum Temperature -40 °C
Load Regulation 1 %
Maximum Temperature +83 °C, +92 °C
Width 57.2 mm
Depth 26.1 mm
Standards Met EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1
Series TEQ 40WIR
Length 103 mm
Checking stock...
VND
5,031,772.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,031,772.27
*price per unit indicative
"TRACOPOWER TEQ 40WIR 40W Isolated DC-DC Converter Chassis Mount, Voltage in 9.5 → 36 V dc, Voltage out 15V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products