Merlett Plastics PVC Flexible Tube, Clear, 17.5mm External Diameter, 10m Long, 30mm Bend Radius, Industrial Liquids
- RS Stock No.:
- 1357817
- Mfr. Prt No.:
- 251012RS10
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1357817 |
| Product description | Merlett Plastics PVC Flexible Tube, Clear, 17.5mm External Diameter, 10m Long, 30mm Bend Radius, Industrial Liquids |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 251012RS10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Metalflex Industrial Hose
A soft and flexible PVC hose with an embedded steel spiral for suction of industrial liquids.
Features and Benefits
• Smooth surface
• Good flexibility
• Abrasion resistance
• Steel spiral
• Good Crush resistance
Applications
Suitable for use in the agriculture, transport, marine, building and general industry.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 12 mm |
| Outer Diameter | 17.5 mm |
| Material | PVC |
| Colour | Clear |
| Suitable Applications | Industrial Liquids |
| Length | 10 m |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +65 °C |
| Maximum Working Pressure | 7 bar |
| Bend Radius | 30 mm |
| Operating Temperature Range | -5 → +65 °C |