STMicroelectronics X-NUCLEO-LED16A1 LED Driver for LED1642GW for STM32 Nucleo

RS Stock No.:
1357979
Mfr. Prt No.:
X-NUCLEO-LED16A1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357979
Product description STMicroelectronics X-NUCLEO-LED16A1 LED Driver for LED1642GW for STM32 Nucleo
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-LED16A1
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
RS stock number 1357979
Product description STMicroelectronics X-NUCLEO-LED16A1 LED Driver for LED1642GW for STM32 Nucleo
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-LED16A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LED Drivers, Lighting ICs, STMicroelectronics

X-NUCLEO-LED16A1 Board for LED1642GW Array Driver

The X-NUCLEO-LED16A1 is an STM32 Nucleo expansion board designed to provide an evaluation platform for the LED1642GW 16-channel LED driver device. Multiple drivers can also be cascaded by coupling X-NUCLEO-LED16A1 expansion boards. RGB or single colour LEDs can be connected to the board. Separate brightness control is possible for each channel.

• 16 x configurable output channels
• Output current: 3 to 40mA per channel
• Selectable LED power rail: USB +5V or up to +20V via external connector
• Jumper links for SPI bus Daisy-Chaining of multiple boards
• 7-bit global current gain adjustment
• Current programmable through external resistor
• 12/16-bit grayscale brightness control
• Open-circuit LED fault detection
• Short-circuit LED fault detection
• 2 x Status indicator LEDs
• Thermal shutdown
• Morpho headers for STM32 Nucleo development boards
• Arduino UNO v3 Shield connector

RS Product Codes for Devices

791-9162 LED1642GWQTR QFN24 package
791-9169 LED1642GWPTR QSOP24 package
791-9166 LED1642GWTTR TSSOP24 package
791-9175 LED1642GWXTTR TSSOP24 Exposed Pad package


Specifications

Attribute Value
Brand STMicroelectronics
Power Management Function LED Driver
Kit Classification Evaluation Board
For Use With STM32 Nucleo
Featured Device LED1642GW
Checking stock...
VND
602,791.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
1602,791.63
*price per unit indicative
"STMicroelectronics X-NUCLEO-LED16A1 LED Driver for LED1642GW for STM32 Nucleo" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products