Hirose, Straight, Bottom Mount, Plug Type B 2.0 USB Connector

RS Stock No.:
1362688
Mfr. Prt No.:
ZX80-B-5SA(30)
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1362688
Product description Hirose, Straight, Bottom Mount, Plug Type B 2.0 USB Connector
Manufacturer / Brand Hirose
Manufacturer part number ZX80-B-5SA(30)
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
RS stock number 1362688
Product description Hirose, Straight, Bottom Mount, Plug Type B 2.0 USB Connector
Manufacturer / Brand Hirose
Manufacturer part number ZX80-B-5SA(30)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Hirose Micro-USB Connectors

Micro USB Plug, cradle mount - Hirose ZX

Brought to you by Hirose, the ZX series Micro USB plug is designed to be 60% smaller than a standard Mini-B connector, while still allowing for a high rate of data transfer. Mounted in a durable plastic cradle, these connectors offer a robust surface mounting. A version with a mating lock configuration is available for an even more secure connection.

Features and Benefits:
• Compact and robust Plug
• Micro B plug
• Shell through hole
• USB 2.0 Hi-Speed (480Mbps)

The ZX series of Cradle Mounted Micro USB Plugs includes
• Stock Number 136-1402 is a vertical mounting cradle with a lock
• Stock Number 136-1403 is a vertical mounting cradle without a lock

Applications:
• Mobile Phones
• Portable music players
• Digital cameras / camcorders


Specifications

Attribute Value
Brand Hirose
Gender Male
Mounting Type Bottom Mount
USB Type B
Termination Method Solder
USB Version 2.0
Body Orientation Straight
Current Rating 1.0 A
Voltage Rating 30.0 V
Series ZX
Contact Material Copper Alloy
Minimum Operating Temperature -30.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
170,103.99
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1170,103.9934,020.80
*price per unit indicative
"Hirose, Straight, Bottom Mount, Plug Type B 2.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products