Makita 1/2 in Square Adapter

RS Stock No.:
1358867
Mfr. Prt No.:
B-54673
Brand:
Makita
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
RS stock number 1358867
Product description Makita 1/2 in Square Adapter
Manufacturer / Brand Makita
Manufacturer part number B-54673

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Drive Tools

Makita 1/2in Square Drive Socket Adaptor - B-54673

Introducing the Makita 1/2 in square drive socket adapter. A very handy socket accessory for DIY and professional applications. This adapter easily fits into a drill or drill driver, add your socket of choice to get the job done.

Why would you buy the socket bit adapter?

A lot of socket sets are not supplied with socket adapters. Fortunately, the Makita B-54673 socket adapter is a low-cost accessory that’s easy to use and small enough to store in socket set. This adaptor is robust and made with top industry quality materials.

Features and Benefits

• Excellent quality
• Robust design
• Square Drive: 1/ 2 inch
• Shank: 1/ 4 in
• Length: 50 mm

Typical Applications

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used in varied applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact/power tools. They are most commonly used by mechanics, engineers and DIY enthusiasts for a variety of maintenance and repair applications whether at home or in industry.

FAQ's

Can these socket adapters be used with impact tools?
Yes, this adapter is compatible with impact tools.


Specifications

Attribute Value
Brand Makita
Drive Size 1/2 in
Type Adapter
Drive Type Square
Overall Length 50 mm
Finish Chrome
Material Chrome Molybdenum Steel
Checking stock...
VND
243,543.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
1243,543.72
*price per unit indicative
"Makita 1/2 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products