3M Clear ABS, Polyester Face Shield with Head Guard , Resistant To Impact
- RS Stock No.:
- 1363396
- Mfr. Prt No.:
- 82501-00000CP
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363396 |
| Product description | 3M Clear ABS, Polyester Face Shield with Head Guard , Resistant To Impact |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 82501-00000CP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M Tuffmaster H8 Headgear For WP Series Visors
3M Tuffmaster H8 Headgear is a strong thermoplastic crown protector which is impact resistant protecting your head. The headgear is compatible with the WP series of face shield visors. Due to the design, face shields can be attached and replaced quickly plus the headgear is complete with a ratchet suspension system. The H8 headgear is comfortable and easy to adjust providing an excellent safe and secure fit.
Note
WP Series Face Shields see stock numbers 136-3397 and 136-3399
FEATURES and BENEFITS:
Headgear – Crown protector
Thermoplastic
Impact resistant
Compatible with WP series face shields and visors
Ratchet suspension system
5 Position crown strap
Easy and quick visor attachment and replacement
Easy ratchet turning system
Easy to adjust
Comfortable
Secure and safe fit
Specifications
| Attribute | Value |
| Brand | 3M |
| Resistant To | Impact |
| Guard Type | Head |
| Body Colour | White |
| Shield Material | ABS, Polyester |
| Lens Colour | Clear |
| Sweatband | Yes |