Displaytech DT024DTFT IPS TFT LCD Colour Display, 2.4in, 240 x 320pixels

RS Stock No.:
1359775
Mfr. Prt No.:
DT024DTFT
Brand:
Displaytech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1359775
Product description Displaytech DT024DTFT IPS TFT LCD Colour Display, 2.4in, 240 x 320pixels
Manufacturer / Brand Displaytech
Manufacturer part number DT024DTFT
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
RS stock number 1359775
Product description Displaytech DT024DTFT IPS TFT LCD Colour Display, 2.4in, 240 x 320pixels
Manufacturer / Brand Displaytech
Manufacturer part number DT024DTFT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Displaytech Colour LCD Graphic Dispalys

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

Note

Suitable 45-way, 0.5mm pitch, 0.3mm thickness (with stiffener) FFC/FPC connectors for use with these Displaytech TFT LCD display modules are: 738-8950, 772-7027 or 772-6756.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen


Specifications

Attribute Value
Brand Displaytech
Diagonal Display Size 2.4 in
Interface Type Parallel, RGB
Resolution 240 x 320 pixels
Touch Screen No
Viewing Area Dimensions 37 x 49 mm
Supply Voltage 2.6 → 3.3 V
Touch Screen Type None
Display Mode Transmissive
AC or DC Input Voltage dc
Dimensions 42.72 x 59.46 x 2.2 mm
Display Matrix Technology IPS TFT
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Brightness 220 cd/m²
Operating Temperature Range -20 → +70 °C
Response Time 10 ms
Depth 2.2 mm
Number of Colours 262,144
Width 42.72 mm
Current Rating 12 mA
Height 59.46 mm
Power Supply Included Yes
Viewing Area Width 36.72 mm
Contrast Ratio 500:1
Viewing Area Height 48.96 mm
Voltage Rating 2.6 → 3.3 V
Checking stock...
VND
1,140,094.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,140,094.27
*price per unit indicative
"Displaytech DT024DTFT IPS TFT LCD Colour Display, 2.4in, 240 x 320pixels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products