Petzl Carabiner Steel

RS Stock No.:
1363812
Mfr. Prt No.:
M72A SL
Brand:
Petzl
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
RS stock number 1363812
Product description Petzl Carabiner Steel
Manufacturer / Brand Petzl
Manufacturer part number M72A SL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Petzl OXAN Oval Steel Carabiner

Petzl OXAN is a high strength steel carabiner with an oval shape providing maximum loading of the carabiner. The carabiner was designed for use in difficult environments and is excellent for use when setting up anchors or connecting to metal structures. There are 2 locking systems available, the SCREW-LOCK and the TRIACT-LOCK. The TRIACT-LOCK is available on a European or an International system

FEATURES and BENEFITS:

OXAN steel carabiner
High strength
Excellent in difficult or harsh environments
Oval shape
Maximum loading and positioning when setting anchors or connecting to metal structures
Can be used with a CAPTIV positioning bar
Load on major axis keeping integration with the device, limits flipping risk
Easy to handle
Design limits the risk of catch point assisting rotation
Keylock system avoids snagging
H Cross-section – excellent strength and weight ratio
Marking protected from abrasion
2 Locking systems available
TRIACT-LOCK – automatic locking with triple-action gate opening
SCREW-LOCK – manual screw-lock with red band providing a visual warning when unlocked
Available on European or International versions

SPECIFICATIONS:

M72A TL
TRIACT-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 195 g
M72A SL
SREW-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 185 g


Specifications

Attribute Value
Brand Petzl
Product Type Carabiner
Material Steel
Locking Type Screw
Checking stock...
VND
567,850.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
1567,850.22
*price per unit indicative
"Petzl Carabiner Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products