Dormer HSS-E Twist Drill Bit, 9.5mm x 125 mm

RS Stock No.:
1363917
Mfr. Prt No.:
A1479.5
Brand:
Dormer
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
RS stock number 1363917
Product description Dormer HSS-E Twist Drill Bit, 9.5mm x 125 mm
Manufacturer / Brand Dormer
Manufacturer part number A1479.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS-E Jobber Drill

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

Features and Benefits

• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard


Specifications

Attribute Value
Brand Dormer
Diameter 9.5 mm
Drill Bit Type Twist Drill Bit
Material HSS-E
Overall Length 125 mm
Checking stock...
VND
4,007,800.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
14,007,800.65801,560.13
*price per unit indicative
"Dormer HSS-E Twist Drill Bit, 9.5mm x 125 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products