Festo Pneumatic Solenoid Valve – Electrical G 1/4 MFH Series

RS Stock No.:
1367031
Mfr. Prt No.:
MFH-3-1/4-S
Brand:
Festo
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367031
Product description Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series
Manufacturer / Brand Festo
Manufacturer part number MFH-3-1/4-S
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
RS stock number 1367031
Product description Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series
Manufacturer / Brand Festo
Manufacturer part number MFH-3-1/4-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve

Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.

Features & Benefits

• These solenoid valves are sturdy and reliable
• All dependant on the choice of connection, normally-open or normally-closed function
• Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
• Very durable poppet valve concept for all 3/2 and 5/2-way valves
• RoHS compliant (Restriction of Hazardous Substances)
• F Solenoid coil with electrical actuation
• Variation of high flow rates of up to 7500 l/min
• Pipe (hose) thread available in sizes G1/8 and G1/4
• Proven assembly on PAL or PRS manifold strips with hollow bolts
• Optimised response times with patented U-ring and servo control
• With internal or external pilot air

Applications

• PAL Manifold Strips
• PRS Manifold Blocks


Specifications

Attribute Value
Brand Festo
Manufacturer Series MFH
Mounting Style DIN Rail Manifold, Through Hole
Connection Port Thread G 1/4
Actuation Type Electrical
Body Material Die Cast Aluminium
Maximum Flow Rate 800 l/min
Minimum Operating Pressure -0.95 bar
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +40 °C
Maximum Operating Pressure 10 bar
Thread Standard G
Thread Size 1/4 in
Number of Ports 3
Model Number p 7959
Checking stock...
VND
6,309,749.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,309,749.11
*price per unit indicative
"Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products