Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MAT3D20B22

RS Stock No.:
1365172
Mfr. Prt No.:
MAT3D20B22
Brand:
Bourdon
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
RS stock number 1365172
Product description Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MAT3D20B22
Manufacturer / Brand Bourdon
Manufacturer part number MAT3D20B22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Baumer MAT Steel Case Pressure Gauge

Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.

Features and Benefits

• Knife edge black aluminium pointer
• IP32 rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• Brass connection with 14 mm square
• Class 2.5
• 40, 50, 63mm and 100mm gauge diameters available

Applications

• Compressed gases
• Lubricating circuits
• Hot or cold water networks
• Water distribution


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ± 2.5 %
Case Material Black Painted Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
406,533.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
1406,533.89
*price per unit indicative
"Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MAT3D20B22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products