Wera Fabric Tool Bag with Shoulder Strap 345mm x 135mm x 375mm

RS Stock No.:
1367113
Mfr. Prt No.:
004351
Brand:
Wera
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
RS stock number 1367113
Product description Wera Fabric Tool Bag with Shoulder Strap 345mm x 135mm x 375mm
Manufacturer / Brand Wera
Manufacturer part number 004351

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Hook & Loop Tool Carrier

Wera 2go 2 Tool Container

The Wera 2go tool container is the ideal solution for individual and convenient tool transport thanks to its hook and loop fastener system and its compactness. The inner and outer hook and loop fastener zones ensure a maximum in terms of space utilisation. This means that an incredible number of tools can fit in and on the container. Wera 2go 2 ensures a low weight since only the tools really needed for the job are taken along. The robust and dimensionally stable material protects the tools carried against damage and moisture and enhances the service life of the tool container. The padded and width-adjustable shoulder strap and the snug fit of the container on the body mean that the container is easy and convenient to carry. The hands remain free during transport. It comes with a quiver with an individually adjustable hook and loop fastener partition for screwdrivers and other tools.

Features & Benefits:
• Wera 2go tool container with inner and outer hook and loop fastener zones
• Individually configurable for greater mobility
• Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones
• Easy insertion and removal
• Hands remain free during Transport

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a robust and dimensionally stable material that protects tools from damage and moisture. However, it's not fully waterproof.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Wera products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Wera
Bag Type Tool Bag
Material Fabric
Length 345 mm
Width 135 mm
Height 375 mm
Shoulder Strap Yes
Lock Type Hook and Loop
Checking stock...
VND
4,218,495.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,218,495.26
*price per unit indicative
"Wera Fabric Tool Bag with Shoulder Strap 345mm x 135mm x 375mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products