Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 11 Piece

RS Stock No.:
1367118
Mfr. Prt No.:
004310
Brand:
Wera
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
RS stock number 1367118
Product description Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 11 Piece
Manufacturer / Brand Wera
Manufacturer part number 004310

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

1000V Screwdriver Sets

Wera VDE Kraftform 2go Series 100 Screwdriver 11-Piece Set

Wera’s range of screwdrivers have been designed specifically to deliver the best performance possible. With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening. The multi-component Kraftform Micro handle ensures fast and ergonomic screwdriving.
This set is suitable for docking with the Wera 2go quiver system, with the large set-down area improving its stability and its large handle allowing for easy transportation and storage, including being hung up on a wall. The quiver can additionally be docked with the Wera 2go 1 tool carrier (136-7112) or with the Wera 2go 2 tool container (136-7113).

Features & Benefits:

  • Wera VDE insulated screwdrivers are individually tested for dielectric strength under a 10,000-volt load during their extensive testing.

  • A resistant plastic is used in the core of the handle to ensure the blade is held securely, even under high strain or pressure.

  • A precisely-focussed laser creates a sharp-edged surface on the tip of the screwdriver, resulting in an edge hardness of up to 1000 HV 0.3. These Lasertips ’bite’ into the screw head, preventing slips from the recess during use.

  • Wera Lasertips reduce the contact pressure required and boosts pressure transfer, meaning less user effort is required. Screwdriving becomes easier and safer.

  • ’Take It Easy’ tool finder identification marks, with colour coding according to size and profile.

  • The variable hook and loop fastener partition in the 2go quiver can be manipulated into creating as many as 5 inner sections.

  • Reduced blade diameters with integrated protective insulation means sunken screws and spring elements can be accessed and actuated.

  • Handles have coloured ’soft zones’. Which provide high frictional resistance for the transfer of forces, and harder sections that prevent the hand ’sticking’ to the handle and allow for quick repositioning when required.

  • The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.

  • As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.

  • The hexagonal non-roll design prevents tools rolling away in a work environment.

  • Tested at -40°C to guarantee safety in even extreme conditions.

Typical Applications

A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:

  • Mechanical and industrial production

  • Electrical or engineering work & repairs

  • Woodworking/carpentry/furniture assembly

  • Fastening wood to metal

  • General maintenance

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
  • Electronics repairs

  • Opening consoles - Xbox/ PlayStation

  • Opening Mobile phones

  • Opening MacBooks

FAQs

What are the typical uses?
Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether you’re assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Why would I need a screwdriver?
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.
What do you get in the set?
This set contains:
3 x slotted screwdrivers: 0.4 x 2.5 x 80 mm*, 0.8 x 4.0 x 150 mm, 1.0 x 5.5 x 200 mm.
1 x extra slim slotted screwdriver: 0.6 x 3.5 x 100 mm.
2 x Phillips screwdrivers: PH1 x 80 mm, PH2 x 100 mm.
2 x Pozi screwdrivers: PZ1 x 80 mm, PZ2 x 100 mm.
3 x TORX® screwdrivers: T10 x 80 mm, T15 x 80 mm, T20 x 80 mm.
Wera 2go 4.
Hook and Loop Fastener Strip 2 (50 mm x 120 mm).
*Please note: the 0.4 x 2.5 x 80 mm slotted screwdriver does not have a Lasertip blade.


Specifications

Attribute Value
Brand Wera
Screwdriver Type VDE
Number of Pieces 11
Tip Type Phillips, Pozidriv, Slotted, Torx
Checking stock...
VND
3,715,087.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,715,087.88
*price per unit indicative
"Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 11 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products