ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Fine, Tweezers
- RS Stock No.:
- 1367372
- Mfr. Prt No.:
- 71MZ.SA.0
- Brand:
- Idealtek

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367372 |
| Product description | ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Fine, Tweezers |
| Manufacturer / Brand | Idealtek |
| Manufacturer part number | 71MZ.SA.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Ceramic Replaceable Tips Tweezer - Ideal-tek
Ceramic replaceable tips Tweezer from Ideal-tek. Offers excellent strength, thermal properties and temperature stability. These tweezers are used when rigid tips are required.
Features and Benefits
• Antimagnetic stainless steel (AISI 316L)
• Precision tips
• Temperature stability - electrically insulating
• Hardness - no open porosity
• Strength
• Abrasion resistance
• Wear resistance
• Advanced white ceramic (Zirconia Toughened Alumina)
Tips
Zirconia ceramic
Application Information
Soldering processes, handling of components during thermal and chemical processes. Ideal for when rigid tips are required.
Specifications
| Attribute | Value |
| Brand | Idealtek |
| Model Number | 71MZ.SA |
| Material | Polyester (Handle), Stainless Steel (Body) |
| Overall Length | 135 mm |
| Point Type | Fine |
| Anti-Magnetic | Yes |
| Anti-Acid | Yes |