ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips

RS Stock No.:
1367384
Mfr. Prt No.:
A2AMZ
Brand:
Idealtek
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
RS stock number 1367384
Product description ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips
Manufacturer / Brand Idealtek
Manufacturer part number A2AMZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Idealtek Replaceable Ceramic (MZ) Tweezer Tips

Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.

Features and Benefits

• Zirconia Toughened Alumina (ZTA)
• High strength (from zirconia) and high hardness (from alumina)
• Low density
• No open porosity
• Hard surface, good abrasion and wear resistance
• Offers flexural strength and fracture toughness
• Excellent thermal properties and high temperature stability
• Extreme corrosion resistance
• Electrically insulating

Application Information

Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.


Specifications

Attribute Value
Brand Idealtek
Material Zirconia Toughened Aluminium
Point Type Flat; Rounded
Number of Pieces 5
Checking stock...
VND
1,285,509.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,285,509.12
*price per unit indicative
"ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products