Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 250 mm Overall Length

RS Stock No.:
1367422
Mfr. Prt No.:
85 51 250 C
Brand:
Knipex
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
RS stock number 1367422
Product description Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 85 51 250 C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Hose Clamp Pliers

The Knipex hose clamp pliers are designed to open and close click clamps. The rotating jaw inserts allow for the safe actuation of clamps in any position. Good leverage allows clamps to be opened and closes comfortably and easily. Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Handles with non-slip plastic coating
Made from Chrome vanadium electric steel, forged, oil hardened
Slim head design
Good handle leverage


Specifications

Attribute Value
Brand Knipex
Plier Type Water Pump Pliers
Overall Length 250 mm
Material Chrome Vanadium Steel
Checking stock...
VND
2,849,712.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,849,712.60
*price per unit indicative
"Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products