Lubetech Performance Spill Kit 50 L Oil Spill Kit

RS Stock No.:
1367548
Mfr. Prt No.:
24-1050
Brand:
Lubetech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367548
Product description Lubetech Performance Spill Kit 50 L Oil Spill Kit
Manufacturer / Brand Lubetech
Manufacturer part number 24-1050
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
RS stock number 1367548
Product description Lubetech Performance Spill Kit 50 L Oil Spill Kit
Manufacturer / Brand Lubetech
Manufacturer part number 24-1050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Superior Oil Performance Holdall Spill Kit

Superior Oil Performance spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a UV resistant vinyl holdall and can be stored anywhere.

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

FEATURES and BENEFITS:

Superior oil spill kit
Vinyl holdall – UV resistant
Mobile
Super-fast absorption
Bonded pads
Coverstock for added strength
Absorb and retain oils and fuels (hydro-carbon based fuels)
Absorbs oils off water
Superior grade absorbents
Suitable for ADR Dangerous Goods by Road Application
Absorb 50 L per kit
Size 610 x 150 x 480 mm


Specifications

Attribute Value
Brand Lubetech
Kit Contents 110 mm x 50 mm Clear Oil Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 cm x 23 cm Oil Absorbent Pillow x 3, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 cm x 40 cm Superior Oil-Only Pad x 30, 61 cm x 48 cm x 13 cm Lubetech Branded Vinyl Holdall x 1, 7.5 cm x 1.2 m Superior Sock Oil - Plain Outer x 3, Lubetech Branded Spill Kit Instruction Sheet x 1
Application Oil
Absorbent Capacity 50 L
Size 300 x 130 x 400 mm
Range Performance Spill Kit
Checking stock...
VND
5,595,647.12
Out of stock
Price Kit
Unit(s)Per Unit(VND)
15,595,647.12
*price per unit indicative
"Lubetech Performance Spill Kit 50 L Oil Spill Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products