Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz

RS Stock No.:
1367723
Mfr. Prt No.:
64S101-S00N1
Brand:
Rosenberger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367723
Product description Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 64S101-S00N1
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
RS stock number 1367723
Product description Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 64S101-S00N1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rosenberger 4.2-10 RF Coaxial Connectors

Rosenberger 4.3-10 RF Coaxial Cable Adapters

4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.
These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.

Features and Benefits

• Interface according to IEC 61169-54
• Low PIM and high electrical performance
• Compact and lightweight design
• Small foot print
• Low coupling torque
• Easy installation
• Outstanding insertion/return loss
• White bronze plated body for protection against oxidization

Product Application Information

These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment


Specifications

Attribute Value
Brand Rosenberger
Adapter Type 4.3-10 Plug Type 1 to 4.3-10 Plug Type 1
Adapter Type A 4.3-10
Adapter Type B 4.3-10
Gender A Male
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 12 GHz
Contact Plating Silver/White Bronze
Length 45 mm
Body Plating White Bronze
Cable Type Coaxial
Contact Material Brass
Checking stock...
VND
2,310,736.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,310,736.12
*price per unit indicative
"Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products