Chauvin Arnoux CA 1246 Digital Hygrometer, Max Temperature +140 °F, +60 °C, Max Humidity 98%RH
- RS Stock No.:
- 1368254
- Mfr. Prt No.:
- P01654246
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1368254 |
| Product description | Chauvin Arnoux CA 1246 Digital Hygrometer, Max Temperature +140 °F, +60 °C, Max Humidity 98%RH |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01654246 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Chauvin Arnoux CA1246 Thermo-hygrometer
C.A 1246 Thermo-hydrometer is a 3 in 1 instrument for measuring relative humidity, ambient temperature and the dew point. Featuring a wide backlit display and useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Features and Benefits
• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• Dimensions: 187 x 72 x 32 mm
• Weight: 260 g with batteries
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Absolute Maximum Temperature Measurement | +140 °F, +60 °C |
| Maximum Humidity Measurement | 98 %RH |
| Hygrometer Type | Digital Hygrometer |
| Best Temperature Measurement Accuracy | 0.5 °C ± 1 digit |
| Temperature Measurement Resolution | 0.1 °F, 0.1 °C |
| Best Humidity Measurement Accuracy | 2% RH + 1 digit |
| Humidity Measurement Resolution | 0.1 % |
| Dewpoint Measurement | Yes |
| Meter Type | Digital |
| Interface Type | Bluetooth, USB 2.0 |
| Functions | Alarm, Automatic Power-OFF, Backlighting, Data Storage, Min-Max-Hold, Record |
| Power Source | Battery |
| Battery Type | AA |
| Battery Life | 1000 h |
| Minimum Operating Temperature | -10 °C |
| Model Number p | CA 1246 |
| Weight | 260 g |
| Maximum Operating Temperature | +60 °C |