Lapp SKINTOP MS-HF-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, HL 3
- RS Stock No.:
- 1368511
- Mfr. Prt No.:
- 53112571
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1368511 |
| Product description | Lapp SKINTOP MS-HF-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, HL 3 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53112571 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1368511 |
| Product description | Lapp SKINTOP MS-HF-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, HL 3 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53112571 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp SKINTOP Metal Halogen Free Cable Gland
From Lapp, the Skintop series of cable glands presents a cable gland with halogen free components, ideal for areas where chemical stability is a priority. The MS-M gland is easy to install, and maintains a high degree of protection against environmental ingress. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.
The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable cable management solution for demanding environments.
The o-ring, insert and lamellar cage and seal insert for the lamellar cage are all halogen free and flame retardant, which qualifies them for use in specialist applications where protection of public and property are a high concern.
Features and Benefits
• Provides Strain Relief to Connecting Wire
• Halogen free and flame retardant components
• Hazard Level: HL 3
• Protection Rating of IP68 5 bar
• Robust, Durable Construction
• Operating Temperature Dynamic -25 °C up to +100 °C
• Operating Temperature Statically -40 °C up to +100 °C
• Metric Thread Sizes
Applications
Skintop halogen free cable glands are used in panels and junction boxes in various specialist environments where mechanical and chemical stability is a priority, such as:
• Measurement and Control Technology
• Plant Engineering
• Chemical Industry
Environment
These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.
As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications. They are also resistant to corrosion, and have a high resistance to acids and chemicals.
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | M16 |
| Material | Nickel Plated Brass |
| Maximum Cable Diameter | 10 mm |
| Minimum Cable Diameter | 4.5 mm |
| IP Rating | IP68 |
| Minimum Operating Temperature | (Dynamic) -25 °C, (Static) -40 °C |
| Maximum Operating Temperature | (Dynamic) +100 °C, (Static) +100 °C |
| Fire Behaviour | Flame Retardant, Halogen Free |
| Series | SKINTOP MS-HF-M |
| Hazardous Area Certification | HL 3 |
| Locknut Included | No |
| Standards Met | CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0 |