RS PRO Grey Slotted Flexible Panel Trunking – Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene

RS Stock No.:
1369941
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369941
Product description RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene
Manufacturer / Brand RS PRO
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
RS stock number 1369941
Product description RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Cable Trunking

RS Pro Grey Flexible Cable Trunking

Brought to you under the RS Pro range, this flexible cable trunking is a one piece, slotted side wall, open fingered design allows you to route and protect wires in applications that require flexibility. The unique finger design makes it easy to add or remove wires. Easy to fix and attach by the double-sided adhesive tape.

Features and Benefits

Flexible Grey cable trunking
Halogen free
Self-adhesive tape
500 mm in length


Specifications

Attribute Value
Brand RS PRO
Width 40 mm
Depth 40 mm
Trunking/Chain Type Slotted Flexible Panel Trunking
Colour Grey
Material Polypropylene
Length 0.5 m
Slot Type Flexible
Fire Behaviour Halogen Free
Series VK Self Adhesive
Standards Met CE, DIN EN 50085, ePLAN, VDE
Checking stock...
VND
1,278,604.53
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(VND)Per Unit(VND)
11,278,604.53319,651.13
*price per unit indicative
"RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products