INA HK1522ZW 15mm I.D Drawn Cup Needle Roller Bearing, 21mm O.D

RS Stock No.:
1371742
Mfr. Prt No.:
HK1522ZW
Brand:
INA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1371742
Product description INA HK1522ZW 15mm I.D Drawn Cup Needle Roller Bearing, 21mm O.D
Manufacturer / Brand INA
Manufacturer part number HK1522ZW
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
RS stock number 1371742
Product description INA HK1522ZW 15mm I.D Drawn Cup Needle Roller Bearing, 21mm O.D
Manufacturer / Brand INA
Manufacturer part number HK1522ZW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

INA

Drawn Cup Needle Roller Bearings

INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.
Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.

Suffixes

2RS - Contact seals on both sides
RS - Contact seal on one side
ZW - Double row design, with lubrication hole


Specifications

Attribute Value
Brand INA
Inside Diameter 15 mm
Outside Diameter 21 mm
Roller Bearing Type Drawn Cup Needle
Race Width 22 mm
Bore Type Parallel
Material Steel
Static Load Rating 19500 N
Cage Material Sheet Steel
Number of Rows 2
Dynamic Load Rating 13400 N
End Type Open
Reference Speed 12300 rpm
Limiting Speed 16500 rpm
Fatigue Limit Load 2380 N
Maximum Speed - Grease 9900 rpm
Maximum Speed - Oil 16500 rpm
Checking stock...
VND
269,069.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1269,069.78
*price per unit indicative
"INA HK1522ZW 15mm I.D Drawn Cup Needle Roller Bearing, 21mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products