Hongfa Europe GMBH 24V dc SPDT Interface Relay Module DIN Rail Mount, 1RM

RS Stock No.:
1372106
Mfr. Prt No.:
1RM-24-16A-3
Brand:
Hongfa Europe GMBH

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1372106
Product description Hongfa Europe GMBH 24V dc SPDT Interface Relay Module DIN Rail Mount, 1RM
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number 1RM-24-16A-3
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
RS stock number 1372106
Product description Hongfa Europe GMBH 24V dc SPDT Interface Relay Module DIN Rail Mount, 1RM
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number 1RM-24-16A-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Hongfa 1RM Series Relays

HongFa 1RM series 16A single pole interface relay module featuring coil/contact separation and LED status indicator. The 1RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.

Features and Benefits

Status LED
Changeover contacts
35mm DIN Rail mounting


Specifications

Attribute Value
Brand Hongfa Europe GMBH
Coil Voltage 24 V dc
Contact Configuration SPDT
Mounting Type DIN Rail
Terminal Type Screw
Length 76 mm
Depth 15.8 mm
Series 1RM
Height 65 mm
Dimensions 76 x 15.8 x 65 mm
Contact Material Silver Alloy
Input Current 16 A
Maximum Operating Temperature +85 °C
Control Resistance 100 mΩ
Life 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical)
Turn On Time 15 ms
Operating Temperature Range -40 → +85 °C
Special Features Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions
Standards Met CE, cURus
Relay Switching Classification Interface Relay Module
Number of Poles 1
Minimum Operating Temperature -40 °C
Turn Off Time 8 ms
Checking stock...
VND
345,020.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
1345,020.27
*price per unit indicative
"Hongfa Europe GMBH 24V dc SPDT Interface Relay Module DIN Rail Mount, 1RM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products