Bolle Contour Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- RS Stock No.:
- 1372231
- Mfr. Prt No.:
- CONTPSF
- Brand:
- Bolle

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1372231 |
| Product description | Bolle Contour Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens |
| Manufacturer / Brand | Bolle |
| Manufacturer part number | CONTPSF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bolle Contour Safety Glasses
Bolle Contour safety glasses are a stylish comfortable range of safety glasses with the excellent Platinum technology. The Contour lenses and frame are polycarbonate plus are sturdy and lightweight providing the low energy impact protection required. An adjustable non-slip nose bridge and non-slip Tip Grip temples all add to the comfort and safety plus they are anti-static. The Platinum anti-scratch coating covers both sides of the glasses.
FEATURES and BENEFITS:
Contour Safety Glasses
Adjustable non-slip bridge
Non-slip Tipgrip temples
Polycarbonate lenses and frame (PC)
Low energy impact protection – (F)
Platinum lens coating, both sides of lenses
Lens curve 8, 2.2 mm
Temples are Nylon plus TPE
Scratch and mist/fog resistant
Lightweight 21 g
Comfortable
Safe eye protection
Stylish
Supplied in a micro-fibre pouch
Various colours available
PROTECTION:
Low energy impact
Protects from a 6 mm, 0.86 g ball at 45 m/s
Specifications
| Attribute | Value |
| Brand | Bolle |
| Lens Colour | Grey |
| Style Type | Spectacles |
| UV Protection | Yes |
| Scratch Resistant | Yes |
| Anti-Mist Coating | Yes |
| EN166 Frame Marking | F, T |
| EN166 Lens Marking | F, K, N, T |
| Series | Contour |
| Frame Material | PC |
| Lens Material | Polycarbonate (PC) |