Bosch GCL2-15 Laser Level

RS Stock No.:
1446649
Mfr. Prt No.:
060106600
Brand:
Bosch
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
RS stock number 1446649
Product description Bosch GCL2-15 Laser Level
Manufacturer / Brand Bosch
Manufacturer part number 060106600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bosch
Levelling Accuracy ±0.3 mm/m
Working Environment Indoor, Outdoor
Self Levelling Yes
Laser Class Class 2
Laser Colour Red
Power Source Battery
Dimensions 81 x 132 x 163 mm
Weight 330 g
Height 163 mm
Width 132 mm
Maximum Operating Temperature +50 °C
Model Number p GCL2-15
Minimum Operating Temperature -10 °C
Length 81 mm
Checking stock...
VND
10,368,811.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,368,811.11
*price per unit indicative
"Bosch GCL2-15 Laser Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products