Roline Male DisplayPort to Male HDMI Display Port Cable, 1m

RS Stock No.:
1448631
Mfr. Prt No.:
11.04.5780-10
Brand:
Roline

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448631
Product description Roline Male DisplayPort to Male HDMI Display Port Cable, 1m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5780-10
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
RS stock number 1448631
Product description Roline Male DisplayPort to Male HDMI Display Port Cable, 1m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5780-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Roline DisplayPort Cable, DP-HDTV

This DisplayPort to HDMI adapter cable offers a single-cable connection from your DisplayPort equipped device to a HDMI display or projector.

Note

The DisplayPort-HDTV cable is only working in one direction: the DisplayPort plug has to be connected to the source device (for example, graphic card).

Features and Benefits

• Connectors: 1 x DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m, 3m and 4.5m


Specifications

Attribute Value
Brand Roline
Cable Type DisplayPort
Connector A DisplayPort
Connector A Gender Male
Connector A Type Display Port
Connector B HDMI
Connector B Gender Male
Connector B Type HDMI
Length 1 m
Outer Sheath Material PVC
Sheath Colour Black
Shielding Shielded
Size of Strands 32 AWG
Standards Met UL 20276
Checking stock...
VND
893,830.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
1893,830.56
*price per unit indicative
"Roline Male DisplayPort to Male HDMI Display Port Cable, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products