CSK 15-P Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width

RS Stock No.:
1465264
Mfr. Prt No.:
CSK 15-P
Brand:
Stieber
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
RS stock number 1465264
Product description CSK 15-P Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width
Manufacturer / Brand Stieber
Manufacturer part number CSK 15-P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Stieber
Series 62
Inside Diameter 15 mm
Outside Diameter 35 mm
Race Width 11 mm
Torque 17 Nm
Over-running Speed 8400 rpm
Dynamic Load Rating 7.4 kN
Static Load Rating 3.42 kN
Keyway Inner and Outer Race
Drag Torque 0.9 Ncm
Checking stock...
VND
3,508,159.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,508,159.41
*price per unit indicative
"CSK 15-P Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt