RS PRO 17mm I.D Spherical Metric Roller Bearing, 30mm O.D

RS Stock No.:
1469303
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
RS stock number 1469303
Product description RS PRO 17mm I.D Spherical Metric Roller Bearing, 30mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Inside Diameter 17 mm
Outside Diameter 30 mm
Roller Bearing Type Spherical
Race Width 14 mm
Bore Type Parallel
Material Steel
Static Load Rating 106 kN
Number of Rows 1
Dynamic Load Rating 21.2 kN
End Type Sealed
Checking stock...
VND
164,454.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1164,454.78
*price per unit indicative
"RS PRO 17mm I.D Spherical Metric Roller Bearing, 30mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products