IQD 14.7456MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- RS Stock No.:
- 1484368
- Mfr. Prt No.:
- LFXTAL003224 830003224B
- Brand:
- IQD

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1484368 |
| Product description | IQD 14.7456MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm |
| Manufacturer / Brand | IQD |
| Manufacturer part number | LFXTAL003224 830003224B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | IQD |
| Standard Frequency | 14.7456 MHz |
| Mounting Type | Through Hole |
| Load Capacitance | 30 pF |
| Package Type | HC49/4H |
| Pin Count | 2 |
| Length | 11.05 mm |
| Width | 4.7 mm |
| Height | 4.1 mm |
| Dimensions | 11.05 x 4.7 x 4.1 mm |
| Frequency Tolerance | ±30 ppm |
| Frequency Stability | ±50 ppm |
| Series Resistance | 40 Ω |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | 60 °C |