IQD 32.768kHz Crystal Unit ±15ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm

RS Stock No.:
1485346
Mfr. Prt No.:
LFXTAL002996 830002996B
Brand:
IQD

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1485346
Product description IQD 32.768kHz Crystal Unit ±15ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm
Manufacturer / Brand IQD
Manufacturer part number LFXTAL002996 830002996B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand IQD
Standard Frequency 32.768 kHz
Mounting Type Through Hole
Load Capacitance 12.5
Package Type Cylinder
Pin Count 2
Height 8.2 mm
Dimensions 3 (Dia.) x 8.2 mm
Frequency Tolerance ±15 ppm
Series Resistance 50 kΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Checking stock...
VND
275,346.68
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1275,346.685,506.93
*price per unit indicative
"IQD 32.768kHz Crystal Unit ±15ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products