Siemens Type A RCBO – 1+N, 6 kA, 15 kA Breaking Capacity, 16A Current Rating, 5SU1 Series

RS Stock No.:
1511208
Mfr. Prt No.:
5SU1356-6KK16
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1511208
Product description Siemens Type A RCBO - 1+N, 6 kA, 15 kA Breaking Capacity, 16A Current Rating, 5SU1 Series
Manufacturer / Brand Siemens
Manufacturer part number 5SU1356-6KK16
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
RS stock number 1511208
Product description Siemens Type A RCBO - 1+N, 6 kA, 15 kA Breaking Capacity, 16A Current Rating, 5SU1 Series
Manufacturer / Brand Siemens
Manufacturer part number 5SU1356-6KK16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Residual current devices

Siemens 5SU1 RCBOs

The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.

RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.

Conductor connection easily checked in front of the busbar
Large accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of > 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side


Specifications

Attribute Value
Brand Siemens
Range Sentron
Series 5SU1
Current Rating 16 A
Trip Sensitivity 30 mA
Number of Poles 1+N
Mounting Style DIN Rail
Tripping Characteristics Type A
Reset Actuator Type Toggle Switch
Overall Dimensions 35.4 x 90 x 76.2 mm
Overall Width 90 mm
Break Time Instantaneous
Terminal Contact Type Screw
Breaking Capacity at Maximum Voltage Rating 6 kA, 15 kA
Overall Depth 76.2 mm
Rated AC Voltage 230 V
Overall Length 35.4 mm
Circuit Breaker Type RCBO
Checking stock...
VND
3,699,186.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,699,186.40
*price per unit indicative
"Siemens Type A RCBO - 1+N, 6 kA, 15 kA Breaking Capacity, 16A Current Rating, 5SU1 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products